Christmas Opening Hours and Delivery Dates here
MH Connectors MHDPPK9-DB9P-K D-SUB Pin Strip 180° 9 Pins Solder Bucket

Image Representative of Range

MH Connectors MHDPPK9-DB9P-K D-SUB Pin Strip 180° 9 Pins Solder Bucket

Order Code:

12-4990

Brand: MH MPN: MHDPPK9-DB9P-K EAN-13: 2050002346222
Qty Unit Price (Inc VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,322 available to back orderBack-order availability date - 09/01/2026

The MH Connectors MHDPPK9-DB9P-K is a D-sub pin strip set with 9 pins, designed for solder bucket connections. Manufactured by MH Connectors, it is ideal for creating secure and reliable connections in electronic applications. Typically, this connector is used in computing, telecommunications, and network equipment for data transmission and communication purposes.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Selective gold on nickel
Contact Type Punched contacts
Temperature Range -40 to +120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot