Christmas Opening Hours and Delivery Dates here
Mettex TSF-0020-0095-10M Sleeving Braid 95-20.0mm 10m Reel

Image Representative of Range

Mettex TSF-0020-0095-10M Sleeving Braid 95-20.0mm 10m Reel

Order Code:

03-1916

Brand: Mettex MPN: TSF-0020-0095-10M
Qty Was Unit Price (Ex VAT)
1+ £21.92 £20.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

To provide sensitive cables with an EMC screen to shield them against electromagnetic, electrostatic and radio frequency interference.


  • Supplied as 95-20.0mm
  • Typical markets: Defence and Aerospace, transportation, electronics and communication, cable harness and assembly makers
  • Excellent expansion ratios
  • Supplied on removable PVC former
  • Material: Electro tin-plated copper
  • Supplied on reels of 10m
Sleeve Diameter 38mm
Colour Silver
Length 10m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot