Metrix AX0502A AX 502 Bench PSU 0-30V DC 0-2.5A 2x Outputs Reliable

Image Representative of Range

Metrix AX0502A AX 502 Bench PSU 0-30V DC 0-2.5A 2x Outputs Reliable

Order Code:

09-9482

Brand: Metrix MPN: AX0502A EAN-13: 3760171410936
Qty Unit Price (Ex VAT)
1+ £758.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Metrix AX 502 is a versatile bench PSU with adjustable voltage, delivering 0 - 30 V DC and 0 - 2.5 A. With its dual outputs, it's ideal for laboratory and industrial power supply applications. This programmable power supply is perfect for precise control in testing and development environments.
Type Bench PSU (adjustable voltage)
Output Voltage 30V DC
Number of Outputs 2
Length 270mm
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 270 x 225 x 120 mm
Height 120mm
Max. output current 2.5A
Misc Attribute AX 502
Output current (min.) 0A
Output current 2 (max.) 2.5A
Output current 2 (min.) 0A
Output voltage (min.) 0V DC
Output voltage 2 (max.) 30V DC
Output voltage 2 (min.) 0V DC
Residual ripple <1 mV RMS
Width 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot