Metabo 625369000 LiHD Tool Battery 18V 8.0Ah long-lasting power

Order Code:

05-2319

Brand: Metabo MPN: 625369000 EAN-13: 4007430334657
Qty Was Unit Price (Ex VAT)
1+ £176.85 £175.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/03/2026

The Metabo 625369000 Tool battery is an 18 V, 8.0 Ah LiHD power source. This high-performance battery is designed for demanding applications, offering prolonged run time and durability. Typically used in professional power tools, it ensures efficient and reliable operation.
Type Tool battery
Battery Voltage 18 V
Capacity 8.0Ah
Technology LiHD
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot