Christmas Opening Hours and Delivery Dates here

Metabo 602365500 HE 23-650 2300W Hot Air Gun

Order Code:

85-9885

Brand: Metabo MPN: 602365500 EAN-13: 4007430197559

Discontinued


The Metabo HE 23-650 2300W Hot Air Gun offers the ultimate in control with precise electronic regulation of both air flow and temperature, displayed on an LCD display. It is ideal for dust-free removal of paint and varnish from metal and wood surfaces. It is also suitable for drying fresh varnished coats and filler compounds, thawing frozen water pipes, and a wide range of other applications where precise control is of the essence.


  • For dust-free removal of all metal and wood varnished coats
  • For drying fresh varnished coats and filler compounds
  • For thawing frozen water pipes etc.
  • For crimping cable ends
  • For repairing welding tents, boats and other similar applications
  • High service life due to easy-to-clean air filter
  • Powerful motor with optimum device cooling
  • Precise regulation of the airflow and temperature using LCD display
  • 4 programs pre-set and individually adaptable
  • Ergonomic design and rubber-coated handle
  • Safe stationary application due to large non-slip floor area
  • Supplied complete with Wide jet nozzle (50mm), Reducing nozzle (20mm) and Plastic carry case
  • Metabo type HE 23-650
Type Heat gun
Maximum Airflow 150 - 500l/min
Wattage 2300W
Maximum Temperature +50 to +650°C
Application Paint stripping / thawing
Operating Voltage 230V

Questions

*Question functionality currently disabled
Friday, September 2, 2016 | Question by: Rapid Customer | Product code: 85-9885
Q. Does this heat gun come with the reflector nozzle as in the image? The description only mentions the wide and reducing nozzles.
A. Hi Richard, thank you for your question. 3 nozzles are supplied with the unit.

Trustpilot