Christmas Opening Hours and Delivery Dates here

Metabo 602060500 HE 20-600 2000W Hot Air Gun

Order Code:

85-9883

Brand: Metabo MPN: 602060500 EAN-13: 4007430197535

Discontinued


The Metabo HE 20-600 2000W Hot Air Gun has 3 blower settings and Electronically Adjustable Temperature Setting. It is ideal for dust-free removal of paint and varnish from metal and wood surfaces. It is also suitable for drying fresh varnished coats and filler compounds, thawing frozen water pipes, and a wide range of other applications.


  • For dust-free removal of all metal and wood varnished coats
  • For drying fresh varnished coats and filler compounds
  • For thawing frozen water pipes etc.
  • For crimping cable ends
  • For repairing welding tents, boats and other similar applications
  • High service life due to easy-to-clean air filter
  • Powerful motor with optimum device cooling
  • Three blower levels
  • Electronically adjustable temperature setting
  • Ergonomic design and rubber-coated handle
  • Safe stationary application due to large non-slip floor area
  • Supplied complete with Wide jet nozzle (50mm), Reducing nozzle (20mm) and Plastic carry case
  • Metabo type HE 20-600
Type Heat gun
Maximum Airflow 150 - 500l/min
Wattage 2000W
Maximum Temperature +50 to +600°C
Application Paint stripping / thawing
Operating Voltage 230V

Trustpilot