Christmas Opening Hours and Delivery Dates here

Metabo 601650590 H 16-500 1600W Hot Air Gun

Order Code:

85-9881

Brand: Metabo MPN: 601650590 EAN-13: 4007430194688

Discontinued


The Metabo H 16-500 1600W Hot Air Gun has 2 heating and 3 blower settings. It is ideal for dust-free removal of paint and varnish from metal and wood surfaces. It is also suitable for drying fresh varnished coats and filler compounds, thawing frozen water pipes, and a wide range of other applications.


  • For dust-free removal of all metal and wood varnished coats
  • For drying fresh varnished coats and filler compounds
  • For thawing frozen water pipes etc.
  • For crimping cable ends
  • For repairing welding tents, boats and other similar applications
  • High service life due to easy-to-clean air filter
  • Powerful motor with optimum device cooling
  • Two heating and three blower levels
  • Ergonomic design and rubber-coated handle
  • Safe stationary application due to large non-slip floor area
  • Supplied complete with Wide jet nozzle (50mm), Reducing nozzle (20mm) and Plastic carry case
  • Metabo type H 16-500
Type Heat gun
Maximum Airflow 240 - 450l/min
Wattage 1600W
Maximum Temperature +300 to +500°C
Application Paint stripping / thawing
Operating Voltage 230V

Trustpilot