Christmas Opening Hours and Delivery Dates here

Metabo 600688000 MHE 5 SDS Max Demolition Hammer 5kg 1300W 240V

Order Code:

96-5997

Brand: Metabo MPN: 600688000 EAN-13: 4007430259127

Discontinued


The Metabo MHE 5 SDS Max Demolition Hammer has a thumb wheel for pre selection of the speed and impact rate. With electronic soft start for smooth start-up. Its low weight, die cast magnesium gear housing allows for optimum heat dissipation. Fitted with a lockable switch for comfortable chiselling in continuous operation. The adjustable front handle can be rotated 360° and the angle adjusted for an optimum working position.

Metabos' VibraTech (MVT) system comprises of an integrated damping system and side handle, that help to reduce vibrations in order to protect the user's health. The Vario-Tacho-Constamatic (VTC) system provides full wave electronics that allow for more sensitive work to be carried out, such as materials that require customised speeds whilst remaining constant under load. Includes a service display light that indicates when the carbon brushes need to be replaced, and an LED indicating mains voltage.

Supplied with: 1 x Front Handle, 1 x Lubricant for Tool Shank End, 1 x Duster and 1 x Plastic Carry Case.

Specification

Input Power: 1,300 Watt.
Impact Rate: 3,000/bpm, 8.6 Joules.
Cable Length: 4m.
Weight: 6.6kg.

Metabo MHE 5 SDS Max Demolition Hammer 5kg 240 Volt Version.


Type Drill

Trustpilot