Christmas Opening Hours and Delivery Dates here

Metabo 600638840 GA 18 LTX Die Grinder + metaBOX 18V Bare Unit

Order Code:

98-2877

Brand: Metabo MPN: 600638840 EAN-13: 4007430287250
Qty Unit Price (Ex VAT)
1+ £190.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo GA 18 LTX Die Grinder has a slim, ergonomic design for ideal handling. A removable protective rubber cap provides comfortable and safe working. Fitted with a spindle lock for simple change of tools. Overload protection protects the motor from overheating, and restart protection prevents unintentional start-up after battery pack change.

Bare Unit, No Battery or Charger supplied.

Works with all CAS (Cordless Alliance System) batteries: Metabo, Mafell, Rothenberger, Collomix, Eibenstock, Eisenblätter, Haaga, Starmix, Steinel, Rokamat, Birchmeier, Edding, Fischer, Prebena, Cembre, Pressfit, Jöst, Trumpf, Gespia, Montipower, Scangrip, Baier and ITH.

Supplied with:

1 x Collet 6mm.
1 x Protective Rubber Cap.
1 x Dust Protection Filter.
1 x Open-jawed Spanner.
1 x metaBOX 145 L.

Specifications:

Collet Chuck Bore: 6mm
No Load Speed: 25,000/min.
Collar Ø: 43mm
Weight: 1.6kg (without battery)


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot