Christmas Opening Hours and Delivery Dates here

Metabo 600131000 Random Orbital Sander SXE 425 Turbo Tec 125mm 240V

Order Code:

85-9876

Brand: Metabo MPN: 600131000 EAN-13: 4007430164315

Discontinued


Buy Random Orbital Sander SXE 425 Turbo Tec 125mm 240V from Metabo - a powerful, lightweight machine with Turbo Boost switch for a professional finish.

Incorporating the following features: round type, 125mm dia size, 5mm diameter of orbit, 9000rpm speed rating, 320W power rating, 3 perforated cling-fit sanding sheets, removable, additional handle, hexagonal spanner includes, 160W output power, 12600rpm no load speed, variable speed, turbo boost switch, intec dust filter unit, 2kg weight.


  • Variable speed
  • TurboBoost switch
  • Intec dust filter unit to help aid dust containment
  • Supplied with 3 perforated cling-fit sanding sheets, removable, additional handle and hexagonal spanner
  • Metabo type SXE 425
Type Sander
Voltage 230V
Power Output 320W
Disc Diameter 125mm

Questions

*Question functionality currently disabled
Friday, November 11, 2011 | Question by: Rapid Customer | Product code: 85-9876
Q. hi want to buy this product for my lad at xmas but he said he would like a 240volt, cant ask him as its a surprise ,so does this sander fit the bill, many thanks
A. Hi Debby Thank you for your question. Yes this sander is indeed 230v as required for UK mains.

Trustpilot