Christmas Opening Hours and Delivery Dates here

Mercury 652.105UK 24V Pure Sine Wave Power Inverter 1000W

Order Code:

85-3102

Brand: Mercury MPN: 652.105UK

Discontinued


The Mercury 652.105UK is a 21.6 to 31V DC High Efficiency Softstart Power Inverter that uses a pure sine wave to power 230V mains equipment from a 24V battery or DC power supply.

The inverter is perfect for use while camping, in commercial vans/ lorries, or as a means to convert charged batteries for back-up power in case of a blackout.

Applications: Ideal for use with TVs, lighting, fans, kettles and many other everyday appliances.

What's in the box?
Mercury 652.105UK Power Inverter
1x pair of 800mm DC power cables
Spare blade fuse


  • Over 90% efficiency
  • Soft start minimises inverter shutdown when using large inductive loads
  • Low/over voltage input protection
  • Short circuit, overload and overheat protection
  • LED and audible fault indicator
  • Supplied with built in 5V DC, 1.0A USB socket
  • Supplied with 21.6 to 31V DC input
  • Supplied with a power rating of 1000W
  • Manufacturer's part: Mercury 652.105UK
Input Voltage Max 230V
Number of Outputs 1
Power Rating 1000W
Dimensions 70 x 150 x 365mm
Output Current Max. 800mA
Output Current Min. 800mA

Trustpilot