Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mercury 429.765UK 1 Gang Extension Lead 15m

Order Code:  

35-4578

  Copy to clipboard
Brand: Mercury  Copy to clipboard MPN: 429.765UK  Copy to clipboard
 Report an error

Discontinued

A 1-gang extension lead rated at 13A.
  • Rewireable
  • Colour White
  • Rating 13A
  • Length 15m
Lead Length 15m
No. of Sockets 1
Surge Protected No
Colour White

Reviews


Be the first to submit a review