Christmas Opening Hours and Delivery Dates here

Mercury 122.807UK 2-Way Satellite F Splitter

Order Code:

35-4575

Brand: Mercury MPN: 122.807UK EAN-13: 5015972022795

Discontinued


High quality satellite splitters in die cast aluminium with F connectors.


  • All outputs have low frequency AC/DC capability for control and power pass
  • Fixing screws supplied
  • Frequency range 5MHz – 2250MHz
  • Impedance 75Ω
  • Supplied in 2–way versions
Type Satellite splitter
Frequency 5 to 2250MHz
Nominal Impedance 75Ω

Trustpilot