Christmas Opening Hours and Delivery Dates here

Mentor 1842.1031 Toggle Switch, SPST, On-On 60 V AC/DC 0.5A

Order Code:

51-0360

Brand: Mentor MPN: 1842.1031 EAN-13: 2050000067761

Discontinued


Flip lever toggle switch with R-R function from Mentor. These switches may be easily placed adjacent to one another using a tongue and groove fixing. The standard housing is black and includes a plastic fixing pin.
  • SPST, On-On
  • Maintained-Maintained
Contact Configuration On / on
Current Rating (Amps) 0.5A
Illumination Type None
Type Toggle switch with safety cap

Trustpilot