Christmas Opening Hours and Delivery Dates here

MENNEKES 16A CEE 32A 5-Pin 400V Splash-Proof Screw Contact Strain Relief

Order Code:

09-9125

Brand: MENNEKES MPN: 16A EAN-13: 4015394199823

Discontinued


Mennekes manufactures a 16A CEE connector, designed as a 32 A 5-pin socket that supports 400 V applications. This high voltage outlet is robust and reliable, suitable for industrial electrical setups. It is typically used in environments requiring secure and efficient power connections.
Type CEE connector
Current Rating 32A
Voltage Rating 400V
Colour Red
Cores 5
Dim (L x W x H) 160 x 72.5 x 72.5 mm
Height 72.5mm
IP Rating IP44
Length 160mm
Number of Ways 5
Standards Voltage according to EN 60309-2
Type A Screws
Type B CEE connector
Width 72.5mm

Trustpilot