Easter Opening Hours and Delivery Dates here

MENNEKES 13A CEE Plug 16A 5-Pin 400V Splash-Proof Strain Relief

Order Code:

09-9120

Brand: MENNEKES MPN: 13A EAN-13: 4015394181262

Discontinued


The MENNEKES 13A CEE plug is a high voltage socket designed with 16 A and 5-pin configuration, ideal for industrial applications. Manufactured by MENNEKES, it supports 400 V, ensuring reliable performance in demanding environments. This plug is typically used in settings requiring secure and efficient power connections for heavy-duty machinery.
Type CEE plug
Current Rating 16A
Colour Red
Cores 5
Dim (L x W x H) 160 x 72.5 x 72.5 mm
Height 72.5mm
IP Rating IP44
Length 160mm
Number of Ways 5
Standards Voltage according to EN 60309-2
Type A Screws
Type B CEE plug
Voltage Rating 400V
Width 72.5mm

Trustpilot