Christmas Opening Hours and Delivery Dates here

Megger TPT420 Two-Pole Voltage Tester

Order Code:

85-0264

Brand: Megger MPN: TPT420 EAN-13: 5036175241226

Discontinued


Megger TPT420 Two-Pole Voltage Tester - The Megger TPT420 voltage tester is designed to provide electricians and electrical engineers with an easy to use voltage indicating instrument. The meter will continue to warn the operator of dangerous test voltages even when the batteries are exhausted. With both LCD and LED displays, the TPT420 provides both AC and DC voltage measurement - from 12 to 1000 V AC and up to 1500 V DC.

In addition, a continuity function within the range 0 to 500 kΩ, is included and for added safety, continuity and voltage measurements are also accompanied by an acoustic sounder. A bright, integrated LED torch aids the operator when working in poorly lit environments. When testing between phase and earth on any circuit protected by an RCD, RCBO and Safety Breaker, the TPT420 is designed to work below the tripping threshold of these devices to help avoid unintentional disconnection. The phase rotation indication test has been simplified, which now avoids the crossing of the test probes, adopted by some 2 pole testers.

The TPT420 can also perform a single pole voltage indication test. With safety in mind, the TPT420 is rated at CAT IV 1000 V with an IP64 housing and conforms to the latest IEC/EN 61243-3 and DIN VDE 0682-401 standards For compliance, GS38 probe tip shrouds are provided as standard, along with a protective storage and carry pouch.


  • Two-pole voltage tester
  • Measures AC current from 12 to 1000V
  • Measures DC current from 12 to 1500V
  • Frequency range of 40 to 400Hz
  • Continuity function between 0 to 500kΩ
  • Continuity test function with both visual and audible alarms
  • Warns of present voltage even after the battery is exhausted
  • Capable of single pole voltage tests between 100 to 1000V AC
  • Simplified phase rotation feature
  • Operates below RCD, RCBO & Safety Breaker tripping thresholds
  • Backlit LCD and LED displays
  • Integrated bright torch
  • Compact and ergonomic device
  • Useful for automative, fire alarm, solar & PV system applications
  • Rated IP64
  • CAT IV 1000V
  • Conforms to IEC/EN 61243-3 and DIN VDE 0682-401 safety standards
Type Voltage tester

Trustpilot