The Megger MIT310 insulation tester features a comprehensive safety system which warns the operator or inhibits testing in unsafe conditions. When connected to a live circuit >25V AC/DC the instrument warns the users, when connected to >50V AC/DC the instrument will inhibit testing to avoid damage or injury. It has a large, clear, backlit LCD which shows the digital reading plus a simulated analog pointer which is useful for watching dynamic circuit behaviour. It can perform insulation tests at 250, 500 and 1000V.
- Measures insulation to 999MΩ
- Measures voltage to 600V AC/DC
- Measures continuity up to 100Ω
- Supplied with calibration certificate
- Uses 8 x AA alakaline or rechargeable batteries
- Dimensions 203 x 148 x 78mm (8 x 5.7 x 3.2in)
- Weighs 980g
| Measures |
insulation to 999MO |