Megger 1001-937 MIT515-EU Insulation Measuring Device

MPN
1001-937
Brand
Megger
EAN-13
4016138834413
Order Code
55-5545

Discontinued


The Megger MIT515 DC insulation tester offers preconfigured diagnostic tests including Insulation Resistance (IR), Polarization Index (PI) and Dielectric Absorption Ratio (DAR). Ease and speed of use are key points of this instrument. It runs from from rapid charge batteries; a 30min charge will give >60mins run time. Alternatively it will run from a mains supply. It has a large, clear LCD with digital readings and a simulated analog pointer making it easier to observe a circuit's dynamic behaviour. Supplied with a power lead, USB cable, PowerDB Lite software, product information CD and 3 x 3m leadset with medium insulated clips.

As an alternative, the MIT525 (55-5546) has a full suite of test modes as well as onboard memory and the ability to stream live data or download stored data to a PC/ laptop via isolated USB.


  • Test voltage 250V to 5kV
  • Resistance range 10kΩ to 10TΩ
  • Measures vltage, capacitance and time constant, leakage current
  • Protection IP65 closed, IP40 operation
  • Safety rating CAT IV 600 V
  • Calibration certificate
  • 315 x 285 x 181mm (12 x 11 x 7in.)
  • 4.5kg (10lb)
Calibration certificate
Resistance range 10kO to 10TO
Test Voltage 250V to 5kV

Trustpilot