Christmas Opening Hours and Delivery Dates here
Megaman MM77218 LED Grow Light, Pinolite, 280mm, 230V, 4W, 1pc

Image Representative of Range

Megaman MM77218 LED Grow Light, Pinolite, 280mm, 230V, 4W, 1pc

Order Code:

09-8932

Brand: Megaman MPN: MM77218 EAN-13: 4020856772186
Qty Unit Price (Ex VAT)
1+ £19.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 12/01/2026

Megaman's Pinolite 280 mm LED grow light is designed for efficient plant lighting in greenhouses and nurseries. The 4 W, 230 V light promotes healthy plant growth with minimal energy consumption. Ideal for plant nurseries, the MM77218 model ensures consistent and effective greenhouse lighting.
Type LED grow light
Colour White
Power 4W
Voltage 230V
(Ø) 23mm
Dimensions (Ø x H) 23 mm x 39 mm
Height 39mm
IP Rating IP20
Length 280mm
Material Plastic
Product lifespan approx 50000h
Radiation angle 120°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot