Christmas Opening Hours and Delivery Dates here
Megaman MM78934 Marco Mini LED Spotlight 12W Silver/Grey Dual Beam Tech

Image Representative of Range

Megaman MM78934 Marco Mini LED Spotlight 12W Silver/Grey Dual Beam Tech

Order Code:

09-8937

Brand: Megaman MPN: MM78934 EAN-13: 4020856789344
Qty Unit Price (Ex VAT)
1+ £32.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Megaman Marco Mini DBT LED track spotlight, model MM78934, is a 12 W monochrome silver-grey lighting solution. Designed for 3-phase systems, it's suitable for suspended or rail mount lighting in diverse settings. Ideal for modern interiors, this spotlight provides energy-efficient illumination for residential and commercial spaces.
Type LED track spotlight
Colour Warm white
Power 12W
Voltage 230V
(Ø) 50mm
Bulb Type LED (monochrome)
Circuits 100000
Colour temperature (Kelvin) 2800K
Energy efficiency rating n.rel.
IP Rating IP20
Length 160mm
Material Aluminium
Number of bulbs 1
Radiation angle 36°
Rotation range (max.) 330°
Series 3-phase
Swivel range (max.) 90°
Total luminous flux 950lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot