Easter Opening Hours and Delivery Dates here

MediaRange BOX50 CD bag holds 24 CDs/DVDs/Blu-rays Nylon Black 164x39x156 mm

Order Code:

19-3121

Brand: MediaRange MPN: BOX50 EAN-13: 4260057123268
Qty Unit Price (Inc VAT)
3+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 in stock, despatched in 4 working days

MediaRange BOX50, part number 1530031, offers a compact and efficient solution for digital media storage. This CD storage bag is designed to hold up to 24 CDs, DVDs, or Blu-ray discs, providing a space-saving method of organisation and protection. Constructed from durable black nylon, the bag measures 164x39x156 mm, ensuring robustness and longevity in everyday use. Its lightweight and portable nature make it suitable for various engineering applications, including fieldwork data transportation, archiving digital media in controlled environments, or simply keeping multimedia resources organised in office settings. Featuring practical internal pockets for secure disc placement, the BOX50 assists in maintaining order and ease of access for frequently used discs.
Type CD bag
Colour Black
Material Nylon
Content 1
Depth 156mm
Dimensions (W x H x D) 164 x 39 x 156 mm
Height 39mm
Product Type CD bag
Storage Capacity (max.) 24 CDs/DVDs/Blu-rays
Width 164mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot