Easter Opening Hours and Delivery Dates here

MEC Miniature Tactile Switch (for Caps) RA3FTH9

Order Code:

78-0656

Brand: MEC MPN: RA3FTH9

Discontinued


A miniature through hole tactile switch from MEC designed to accept a variety of coloured caps. Features an actuator extending from the switch body and uses a slide-on cap retention system.


  • Through-hole
  • Black turret
  • 50mA/24V DC
  • Single pole
  • Momentary
  • 10,000,000 cycles
  • Sealed to IP67
  • 3.5N actuation force
  • Working temperature range: -40°C to +160°C
  • Manufacturer's part RA3FTH9
Type Tactile switch cover
Contact Configuration SPST
Current Rating (A) 0.05A

Trustpilot