Christmas Opening Hours and Delivery Dates here

MEC 35-80 LED Mounting Block

Order Code:

38-0600

Brand: MEC MPN: 35-80

Discontinued


A PCB mounting block for wire-ended LEDs. With LEDs fitted in this fashion, the risk of damage to PCB tracks caused by pressure on the component is greatly reduced.


  • LED mounting block
  • Takes 3mm or 5mm LEDs
  • Allows LEDs to be mounted raised from, or at right angles to the PCB
  • Leads are kept separated to avoid short circuits
  • LED body fits into a circular recess
  • Also suitable for 3-wire ended LEDs
  • MEC type 35-80
Type LED Mounting socket
For Use With 3mm / 5mm LEDs
Height 9.78mm

You may also like


Trustpilot