Christmas Opening Hours and Delivery Dates here

MEC 1DS03 Series Cover Round Grey 1 Pc

Order Code:

09-8792

Brand: MEC MPN: 1DS03 EAN-13: 2050011398823

Discontinued


The MEC 1DS03 cover is a grey, round fitting for the 1DS Series. Manufactured by MEC, it is designed for protective applications. Typically used to safeguard electrical components, it is available as a single piece.
Accessory Type Cover
(Ø) 9.60mm
Dim (Ø x H) 9.60 mm x 14.90 mm
Factory colour Grey
Height 14.90mm
Max. temperature +65°C
Misc Attribute 1DS Series
Print motif None
Switch/button features round

Trustpilot