Christmas Opening Hours and Delivery Dates here

MEC 10ZC16LMH12309 Ultranavimec Cover Matt White Round Black "Power"

Order Code:

09-8786

Brand: MEC MPN: 10ZC16LMH12309 EAN-13: 2050011398762

Discontinued


The MEC 10ZC16LMH12309 cover is a round, white, matt-finish component from the Ultranavimec Series. Manufactured by MEC, it is designed for use as a protective cover in various electronic applications. This cover enhances device aesthetics while providing durable protection.
Accessory Type Cover
(Ø) 9.50mm
Dim (Ø x H) 9.50 mm x 2.05 mm
Factory colour White (matt)
Height 2.05mm
Misc Attribute Ultranavimec Series
Print motif Power symbol
Switch/button features round

You may also like


Trustpilot