Christmas Opening Hours and Delivery Dates here
Mean Well SP-480-24 480W 24V Active PFC Enclosed Power Supply

Mean Well SP-480-24 480W 24V Active PFC Enclosed Power Supply

Order Code:

85-3854

Brand: Mean Well MPN: SP-480-24

Discontinued


The Mean Well SP-480-24 is a 480W Single Output Power Supply with PFC Function from the SP-480 Series. This Universal AC Input enclosed switching power supply is highly reliable and has Forced Air Cooling from a built-in fan. The Low Profile PSU has a wide voltage input range of 85 to 264V AC and 120 to 370V DC making it ideal for worldwide use.

It is compact in design and ideal for automated machines and applications requiring energy savings, no noise, limited space for installation, as well as economical cost.

Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.


  • Universal AC input / Full range
  • Built in active PFC function, PF>0.95
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Forced air cooling by built-in DC fan
  • High power density 5.18w/in
  • Low profile: 43mm thickness
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • Active AC surge current limiting
  • 3 years warranty
  • Supplied with 480 rated power
  • Supplied with 24V DC output voltage
Output Voltage 22V
Output Current 0A
Power Rating 480W
Number of Outputs 1
Dimensions (L x W x H) 278 x 127 x 43mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -20 to +60°C

Trustpilot