Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mean Well SP-480-12 480W 12V Active PFC Enclosed Power Supply

Mean Well SP-480-12 480W 12V Active PFC Enclosed Power Supply

Order Code:  

85-3853

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: SP-480-12  Copy to clipboard
 Report an error

Discontinued

The Mean Well SP-480-12 is a 480W Single Output Power Supply with PFC Function from the SP-480 Series. This Universal AC Input enclosed switching power supply is highly reliable and has Forced Air Cooling from a built-in fan. The Low Profile PSU has a wide voltage input range of 85 to 264V AC and 120 to 370V DC making it ideal for worldwide use.

It is compact in design and ideal for automated machines and applications requiring energy savings, no noise, limited space for installation, as well as economical cost.

Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.


  • Universal AC input / Full range
  • Built in active PFC function, PF>0.95
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Forced air cooling by built-in DC fan
  • High power density 5.18w/in
  • Low profile: 43mm thickness
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • Active AC surge current limiting
  • 3 years warranty
  • Supplied with 480 rated power
  • Supplied with 12V DC output voltage
Number of Outputs 1
Output Voltage Max. 13.2V DC
Output Current Max. 43A
Power Rating 480W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -20 to +60°C
Dimensions (L x W x H) 278 x 127 x 43mm
Output Current Min. 0A
Output Voltage Min. 10.8V DC
Supply Voltage Range 85 to 264 / 120 to 370V

Reviews


Be the first to submit a review