Christmas Opening Hours and Delivery Dates here

Mean Well SGA40E12-P1J SG40EA 12V 3330mA 40W mains PSU for electronics

Order Code:

05-1736

Brand: Mean Well MPN: SGA40E12-P1J EAN-13: 4021087026949

Discontinued


The Mean Well SGA40E12-P1J is a fixed voltage power supply unit providing 12 V DC at 3330 mA with a power output of 40 W. This mains adapter is ideal for providing a stable and reliable power source for electronic devices and is designed for use in household and office applications. Its robust design ensures consistent performance for devices requiring a precise DC input.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Dim (L x W x H) 110 x 85 x 65 mm
Height 65mm
Input voltage (max.) 264V AC
Length 110mm
Max. output current 3330mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 3.33A
Power 40W
Width 85mm

Trustpilot