Christmas Opening Hours and Delivery Dates here
Mean Well S-150-24 150W Chassis PSU 24V

Mean Well S-150-24 150W Chassis PSU 24V

Order Code:

85-2266

Brand: Mean Well MPN: S-150-24

Discontinued


One of the most respected names in the business, Mean Well bring you the 150W Chassis PSU 24V - a low cost, high reliability switch mode power supply that is compact, lightweight and designed to be mounted into equipment/racks etc. It is also equipped with a universal mains input voltage and has overload, and overvoltage protection.
  • High efficiency, low working temperature
  • 100% full load burn-in tested
  • Short-circuit, overload, overvoltage protection
  • Compact size and lightweight
Output Voltage 21V DC
Output Current 0A
Power Rating 156W
Number of Outputs 1
Dimensions (L x W x H) 199 x 110 x 50mm
Input Connection Screw Terminals
Output Connectors Screw Terminals
Supply Voltage Range 88 to 264 / 248 to 370V
Temperature Range -10 to +60°C

Trustpilot