Christmas Opening Hours and Delivery Dates here

Mean Well RSP-1000-24 960W 24V Active PFC Enclosed Power Supply

Order Code:

85-3838

Brand: Mean Well MPN: RSP-1000-24

Discontinued


The Mean Well RSP-1000-24 is a 960W Single Output Power Supply from the RSP-1000 Series. This AC/DC enclosed switching power supply has a Low Profile of 1U and is highly reliable. It runs with an efficiency of up to 90%, with forced air cooling by a built-in DC Fan.

The RSP-1000-24 is ideal for applications requiring energy savings, no noise, limited space for installation, as well as economical cost. Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.

Applications include Industrial automation, Mechanical and electrical equipment, Appliances (vending machine, coffee machine, etc.).


  • Universal AC input / Full range
  • AC input active surge current limiting
  • Built-in 5V/0.5A auxiliary power
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Output voltage can be trimmed between 40 to 110% of the rated output voltage
  • Forced air cooling by built-in DC fan
  • High power density 10.7w/inch³
  • 1U low profile 41mm
  • Active current sharing up to 4000W(3+1) (Note.8)
  • DC OK Signal
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 5 years warranty
  • Supplied with 960W rated power
  • Supplied with 24V DC output voltage
Output Voltage 20V DC
Output Current 0A
Power Rating 960W
Number of Outputs 1
Dimensions (L x W x H) 295 x 127 x 41mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -20 to +60°C

Trustpilot