Mean Well PS-05-5 SMPSU 5V 1A 5W open frame overload & short circuit protection

Mean Well PS-05-5 SMPSU 5V 1A 5W open frame overload & short circuit protection

Order Code:

05-1364

Brand: Mean Well MPN: PS-05-5 EAN-13: 4021087018753

Discontinued


Mean Well's PS-05-5 is an open-frame SMPSU providing 5 V DC at 1 A with a 5 W power rating. It features a PCB mount design with solder lugs for easy circuit board integration. This power supply unit is commonly used in electronic devices and systems requiring efficient, compact power conversion.
Type SMPSU
Output Voltage 5V DC
Output Current 1A
Number of Outputs 1
Power Rating 5W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 75.00 x 40.00 x 20.00 mm
Height 20.00mm
Input voltage (max.) 264V AC
Length 75.00mm
Max. output current 1A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Number of Inputs 1
Width 40.00mm

Trustpilot