Christmas Opening Hours and Delivery Dates here

Mean Well PM-20-24 20W Encapsulated PCB Power Supply 24VDC 0.92A

Order Code:

84-2619

Brand: Mean Well MPN: PM-20-24

Discontinued


The Mean Well PM-20-24 is a 150W Chassis PSU 24V, a low cost, but Highly Reliable Switch Mode Power Supply, that is compact, lightweight and designed to be mounted into equipment/racks etc.

This Universal AC Input enclosed switching power supply is highly reliable, and cooled by air convection. It has a wide voltage input range of 90 to 264V AC and 127 to 370V DC making it ideal for worldwide use. It is also equipped with overload, and overvoltage protection.


  • Universal AC input / Full range
  • Low leakage current <200uA
  • Protections: Short circuit / Overload / Over voltage
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.75W
  • 100% full load burn-in test
  • Fixed switching frequency at 90KHz
  • High reliability
  • 3 years warranty
  • Manufacturer's part: Mean Well PM-20-24

Trustpilot