Christmas Opening Hours and Delivery Dates here
Mean Well PLC-100-12 60W 12V Terminal Block style LED Power Supply

Mean Well PLC-100-12 60W 12V Terminal Block style LED Power Supply

Order Code:

85-3874

Brand: Mean Well MPN: PLC-100-12

Discontinued


The Mean Well PLC-100-12 is a 100W Single Output Switching Power Supply from the PLC-100 Series. This power supply from the PLC Series is highly reliable. It features a universal AC input at full range, built-in active PFC function, cooling by free air convection, and a 2-year warranty.

The PSU is suitable for LED lighting and moving sign applications and meet worldwide safety regulations for lighting.

Mean Well designed this UL1310 Class 2 power unit with protections for short circuit, overload, over voltage, and over temperature.


  • Universal AC input / Full range
  • High efficiency up to 88.5%
  • Protections: Short circuit/ Over current/ Over voltage/ Over temperature
  • Cooling by free air convection
  • Built-in active PFC function
  • Class 2 power unit
  • Pass LPS
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty
  • Supplied with 100W rated power
  • Supplied with 12V DC output voltage
  • Manufacturer's part: Mean Well PLC-100-12
Output Voltage 12V
Output Current 5A
Input Voltage 90 to 264 / 127 to 370V
Input Power 60W

Trustpilot