Christmas Opening Hours and Delivery Dates here

Mean Well NGE12I24-P1J PSU 24V DC 15W Fixed Voltage LPS Mains Compatible

Order Code:

05-1232

Brand: Mean Well MPN: NGE12I24-P1J EAN-13: 4021087100120

Discontinued


Mean Well's NGE12I24-P1J Mains PSU is a fixed voltage power supply delivering 24 V DC at 15 W. This stabilised PSU is commonly used in applications requiring reliable power delivery, such as small electronics, toy transformers, and power adapters. Its robust design ensures consistent performance, making it ideal for both consumer and industrial uses.
Type Mains PSU (fixed voltage)
Input Voltage 370V
Output Voltage 24V DC
Cable Length 150cm
Connection Quick-release adapter
Dim (L x W x H) 48.0 x 28.0 x 55.0 mm
Height 55.0mm
IP Rating IP21
Length 48.0mm
MTBF 1272800h
Number of Outputs 1
Operating temperature (max.) 70°C
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 15W
Width 28.0mm

Trustpilot