Christmas Opening Hours and Delivery Dates here

Mean Well NGE12I12-P1J PSU 12V 12W DC fixed voltage LPS compliant

Order Code:

05-1231

Brand: Mean Well MPN: NGE12I12-P1J EAN-13: 4021087100182

Discontinued


The Mean Well NGE12I12-P1J is a stabilised mains adapter PSU providing a fixed voltage output of 12 V DC and a power rating of 12 W. It functions as a reliable power supply, ideal for applications requiring consistent voltage, such as toy transformers and other small electronic devices. Its quick-release adapter design ensures hassle-free connection and disconnection.

Compatible with AC Interchangeable Plug Adapter Kit 05-0164, available separately.



Note: AC Interchangeable Plug Adapter Kit 05-0164 is not included with the product.


Type Mains PSU (fixed voltage)
Input Voltage 370V
Output Voltage 12V DC
Cable Length 150cm
Connection Quick-release adapter
Dim (L x W x H) 48.0 x 28.0 x 55.0 mm
Height 55.0mm
IP Rating IP21
Length 48.0mm
MTBF 1272800h
Number of Outputs 1
Operating temperature (max.) 70°C
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 12W
Width 28.0mm

Trustpilot