Christmas Opening Hours and Delivery Dates here

Mean Well LPF-25-12 Constant Voltage & Constant Current LED PSU 12V 2.1A 25.2W

Order Code:

85-4353

Brand: Mean Well MPN: LPF-25-12

Discontinued


A 12V 25.2W LED driver/power supply that comes in a plastic case. The PSU features an active PFC function and constant voltage and constant current modes. A universal input, high efficiency and fanless design makes this LED driver suitable for use in LED applications such as downlights, spotlights, decorative lighting, tunnel lighting, etc.


  • Universal voltage input
  • Low no load/standby power consumption
  • Fanless design, operates with just free-air convection
  • High reliability
  • Fully protected
  • Fully encapsulated
  • Meets 4kV surge immunity level
  • Class 2 power unit
  • Mean Well LPF-25-12
Output Voltage 12V
Output Current 2.1A
Input Voltage 90 to 305/127 to 431V

Trustpilot