Christmas Opening Hours and Delivery Dates here

Mean Well LDH-45B-350WDA LED driver 350 mA 44.1 W DALI dimmable

Order Code:

05-1011

Brand: Mean Well MPN: LDH-45B-350WDA EAN-13: 4021087043434
Qty Unit Price (Inc VAT)
1+ £20.29
5+ £19.68
10+ £19.06
25+ £18.46
50+ £17.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

The Mean Well LDH-45B-350WDA LED driver is a high-performance constant current power supply with a power rating of 44.1 W and an output current of 350 mA. It supports a voltage range of 36 - 126 V DC and features DALI dimming capability, surge protection, and overvoltage protection. This LED driver is suitable for applications such as LED strips and other LED lighting installations requiring precise current control.
Type LED driver
Output Voltage 36V DC
Max Output Power 44.1W
Output Current 350mA
Input Voltage 32V DC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 75 x 53 x 22.7 mm
Height 22.7mm
Length 75mm
Max. output current 350mA
Max. temperature +70°C
Min. input voltage 18V DC
Min. temperature -40°C
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Test mark CE
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot