Christmas Opening Hours and Delivery Dates here
Mean Well HLG-80H-24A LED driver 81.6W 24V surge protection PFC

Image Representative of Range

Mean Well HLG-80H-24A LED driver 81.6W 24V surge protection PFC

Order Code:

05-0876

Brand: Mean Well MPN: HLG-80H-24A EAN-13: 4021087009102
Qty Unit Price (Inc VAT)
1+ £39.38
5+ £37.58
10+ £36.35
25+ £35.12
50+ £33.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2025

The Mean Well HLG-80H-24A is a constant voltage and constant current LED driver that provides 81.6 W at 3.4 A and 24 V DC. It features surge protection and a power factor correction circuit, making it suitable for reliable LED power supply applications such as powering LED strips or LED stripes. The unit is adjustable, enhancing its versatility for various lighting needs.
Type LED driver
Output Voltage 24V DC
Max Output Power 81.6W
Output Current 3.4A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 195.60 x 61.50 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 195.60mm
Max. output current 3.4A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Width 61.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot