Christmas Opening Hours and Delivery Dates here
Mean Well HLG-320H-12 LED driver 264W 22A 12V DC PFC surge protection

Image Representative of Range

Mean Well HLG-320H-12 LED driver 264W 22A 12V DC PFC surge protection

Order Code:

05-0822

Brand: Mean Well MPN: HLG-320H-12 EAN-13: 4021087009812
Qty Unit Price (Inc VAT)
1+ £103.70
5+ £101.02
10+ £98.42
25+ £95.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

Mean Well's HLG-320H-12 is an LED driver and transformer. This constant voltage and constant current device delivers 264 W, 22 A, and 12 V DC, with surge protection included. It is ideal for powering LED strips and other LED applications.
Type LED driver
Output Voltage 12V DC
Max Output Power 264W
Output Current 22A
Input Voltage 305V AC
Connection Open end cable
Diameter 2529043.8mm
Dimensions (Ø x H) 2529043.8 mm x 43.80 mm
Height 43.80mm
IP Rating IP67
Length 252.00mm
Max. output current 22A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Width 90.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot