Christmas Opening Hours and Delivery Dates here
Mean Well HLG-185H-24A LED driver 187W 24V PFC surge protection

Image Representative of Range

Mean Well HLG-185H-24A LED driver 187W 24V PFC surge protection

Order Code:

05-0796

Brand: Mean Well MPN: HLG-185H-24A EAN-13: 4021087010269
Qty Unit Price (Inc VAT)
1+ £51.50
5+ £47.69
10+ £47.14
25+ £46.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2026

The Mean Well HLG-185H-24A is an LED driver that provides constant voltage and constant current, with a power output of 187 W, 7.8 A, and 24 V DC. It includes features like a PFC circuit and surge protection, and its output is adjustable. This LED driver is typically used for powering LED strips in various lighting applications.
Type LED driver
Output Voltage 24V DC
Max Output Power 187W
Output Current 7.8A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 228.00mm
Max. output current 7.8A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Width 68.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot