Christmas Opening Hours and Delivery Dates here
Mean Well HLG-150H-42A LED driver 151W 42V Aluminium Surge Protection

Image Representative of Range

Mean Well HLG-150H-42A LED driver 151W 42V Aluminium Surge Protection

Order Code:

05-0792

Brand: Mean Well MPN: HLG-150H-42A EAN-13: 4021087010399
Qty Unit Price (Inc VAT)
1+ £59.30
5+ £53.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

The Mean Well HLG-150H-42A is an LED driver transformer designed for constant voltage and constant current applications, with a power rating of 151 W, delivering 3.6 A at 42 V DC. It features a PFC circuit for power efficiency, surge protection for durability, and adjustability for versatile installation. Typical applications include powering LED strips and other LED lighting systems.
Type LED driver
Output Voltage 42V DC
Max Output Power 151W
Output Current 3.6A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 228.00mm
Max. output current 3.6A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Width 68.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot