Christmas Opening Hours and Delivery Dates here

Mean Well GSM220A12-R7B GSM Series Desktop PSU 12V15A 180W IEC 60601-1 compliant

Order Code:

05-0620

Brand: Mean Well MPN: GSM220A12-R7B EAN-13: 4021087037020
Qty Unit Price (Ex VAT)
1+ £118.33
5+ £112.42
10+ £106.52
25+ £100.59
50+ £96.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

The Mean Well GSM220A12-R7B is a desktop power supply unit fixed at 12 V DC with a current rating of 15 A and power output of 180 W. It is typically used in applications requiring a stable and reliable power source, such as electronic testing and development environments. The unit's compact design makes it suitable for desk or bench use.
Type Desktop Power Supply
Output Voltage 12V DC
Output Current 15A
Power Rating 180W
EuP Status Level VI
Height 46mm
Inputs 1
Length 210mm
Max. output current 15A
Misc Attribute 2 Pulsed
Number of Outputs 1
Output 4-pin
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot