Christmas Opening Hours and Delivery Dates here
Mean Well GSM06E18-P1J Medical PSU 18V 330mA 6W Europlug Auto Recovery

Mean Well GSM06E18-P1J Medical PSU 18V 330mA 6W Europlug Auto Recovery

Order Code:

05-0602

Brand: Mean Well MPN: GSM06E18-P1J EAN-13: 4021087024426

Discontinued


The Mean Well GSM06E18-P1J is a plug-in switching power supply providing a fixed voltage of 18 V DC with a current rating of 330 mA and a power output of 6 W. It is suitable for use in applications needing a reliable and stabilised power supply, such as electronic toys or small consumer electronics. This mains adapter is compact and efficient, designed to deliver consistent power for devices requiring precise voltage levels.
Type Mains PSU (fixed voltage)
Output Voltage 18V DC
Connection Cable + connector
Dim (L x W x H) 32 x 66 x 42.5 mm
Height 42.5mm
Input voltage (max.) 264V AC
Length 32mm
Max. output current 330mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 330mA
Power 6W
Used at Mains socket
Width 66mm

Trustpilot