Christmas Opening Hours and Delivery Dates here
Mean Well GEM12I24-P1J GEM-series PSU 24V DC 0.5A 12W medical compliant

Mean Well GEM12I24-P1J GEM-series PSU 24V DC 0.5A 12W medical compliant

Order Code:

05-0580

Brand: Mean Well MPN: GEM12I24-P1J EAN-13: 4021087037372

Discontinued


The Mean Well GEM12I24-P1J is a fixed voltage mains power supply unit providing 24 V DC at 0.5 A, with a power output of 12 W. It is a stabilised power supply suitable for use as a mains adapter in various electronic devices. This PSU is ideal for powering small electronics and toys that require a consistent and reliable power source.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Cable Length 1.80m
Dim (L x W x H) 73.9 x 39 x 48.5 mm
EuP Status Level VI
Height 48.5mm
Length 73.9mm
Max. output current 0.5A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 500mA
Power 12W
Width 39mm

Trustpilot