Christmas Opening Hours and Delivery Dates here
Mean Well GE24I18-P1J PSU 18V 1330mA 24W Short Circuit Protection

Mean Well GE24I18-P1J PSU 18V 1330mA 24W Short Circuit Protection

Order Code:

05-0571

Brand: Mean Well MPN: GE24I18-P1J EAN-13: 4021087024945

Discontinued


The Mean Well GE24I18-P1J is a plug-in switching power supply with a fixed voltage output of 18 V DC and a current rating of 1330 mA. This mains PSU delivers a total power of 24 W, making it suitable for applications requiring stable and reliable power, such as electronic toys or small electronic devices. Its universal plug design ensures it can be widely used across various regions with compatible sockets.
Type Mains PSU (fixed voltage)
Output Voltage 18V DC
Dim (L x W x H) 81 x 43 x 40.5 mm
Height 40.5mm
Input voltage (max.) 264V AC
Length 81mm
Max. output current 1330mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.33A
Power 24W
Used at Mains socket
Width 43mm

Trustpilot