Mean Well GE12I12-P1J PSU 12V DC 1000mA 12W Plug-in Universal Input

Order Code:

05-0565

Brand: Mean Well MPN: GE12I12-P1J EAN-13: 4021087025119

Discontinued


The Mean Well GE12I12-P1J is a plug-in switching power supply with a fixed voltage output of 12 V DC and a current rating of 1000 mA, delivering 12 W of power. It is designed for stable and reliable power delivery, making it suitable for use in applications such as powering electronic toys and small household devices. Its compact size and universal plug make it versatile and easy to integrate into various setups.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Dim (L x W x H) 71 x 40 x 39 mm
Height 39mm
Input voltage (max.) 264V AC
Length 71mm
Max. output current 1000mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1A
Power 12W
Used at Mains socket
Width 40mm

Trustpilot