Mean Well GE12I05-P1J Plug-in PSU 5V DC 2000mA 10W Universal Input

Order Code:

05-0563

Brand: Mean Well MPN: GE12I05-P1J EAN-13: 4021087025140

Discontinued


The Mean Well GE12I05-P1J is a fixed voltage power supply providing 5 V DC output at 2000 mA with a total power output of 10 W. This plug-in switching power supply is commonly used for small electronic devices like toys or gadgets that require stable power input. Its robust design ensures reliable performance for continuous operation in various applications requiring fixed voltage.
Type Mains PSU (fixed voltage)
Output Voltage 5V DC
Dim (L x W x H) 71 x 40 x 39 mm
Height 39mm
Input voltage (max.) 264V AC
Length 71mm
Max. output current 2000mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2A
Power 10W
Used at Mains socket
Width 40mm

Trustpilot