Mean Well ELG-150-12A Constant Voltage & Constant Current LED PSU 12V 10A 120W

Order Code:

85-3936

Brand: Mean Well MPN: ELG-150-12A

Discontinued


A 12V 120W metal-cased LED driver/power supply that features an active PFC function and constant voltage and constant current modes that are adjustable via a built-in potentiometer. This high efficiency PSU is a type HL LED driver for use in Class I, Division 2 hazardous location luminaires and are ideal for street, architectural, and bay lighting, floodlighting, etc.


  • Universal voltage input
  • Low no load/standby power consumption
  • Fanless design, operates with just free-air convection
  • IP65 Rating
  • Meets 6kV surge immunity level
  • Class 2 power unit
  • Mean Well ELG-150-12A
Output Voltage 12V
Output Current 10A
Input Voltage 100 to 305/142 to 431V

Trustpilot