Easter Opening Hours and Delivery Dates here
Mean Well APV-8-12 LED transformer 12V DC 8W not dimmable IP30 housing

Image Representative of Range

Mean Well APV-8-12 LED transformer 12V DC 8W not dimmable IP30 housing

Order Code:

05-0202

Brand: Mean Well MPN: APV-8-12 EAN-13: 4021087029889
Qty Unit Price (Inc VAT)
1+ £10.58
5+ £10.03
10+ £9.52
25+ £9.00
50+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well APV-8-12 is an LED transformer providing a constant voltage of 12 V DC with a power capacity of 8 W and a current rating of 0 to 0.67 A. It features surge protection and is not dimmable, making it suitable for stable LED strip lighting applications. Ideal for powering LED stripes, this transformer is commonly used in LED installations requiring consistent power delivery.
Type LED transformer
Output Voltage 12V DC
Max Output Power 8W
Output Current 0A
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 60 x 30 x 23.5 mm
Height 23.5mm
IP Rating IP42
Length 60mm
Max. output current 0.67A
Min. input voltage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 30mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot